TUSB2046BIRHBR, USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub

Фото 1/2 TUSB2046BIRHBR, USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 10 шт.910 руб.
от 100 шт.714 руб.
от 250 шт.628.49 руб.
1 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Посмотреть аналоги8
Номенклатурный номер: 8005022031
Артикул: TUSB2046BIRHBR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TUSB2046x 4-Port USB Hubs
Texas Instruments TUSB2046x 4-Port USB Hubs provide one upstream port and four downstream ports in compliance with the Universal Serial Bus (USB) specification as a full-speed hub. Because this device is implemented with a digital state machine instead of a microcontroller, no firmware programming is required. Fully compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. The downstream ports support full-speed and low-speed devices by automatically setting the slew rate according to the speed of the device attached to the ports. The configuration of the BUSPWR pin selects either the bus-powered or the self-powered mode. Configuring the GANGED input determines the power switching and overcurrent detection modes for the downstream ports. If GANGED is high, all PWRON outputs switch together and if any OVRCUR is activated, all ports transition to the power-off state. If GANGED is low, the PWRON outputs and OVRCUR inputs operate on a per-port basis.

Технические параметры

Brand: Texas Instruments
Data Rate: 12 Mb/s
ESD Protection: ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 4 Port
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-32
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: TUSB2046B
Speed: Full Speed(FS)
Standard: USB 2
Subcategory: Interface ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Hub Controller
Вес, г 0.07

Техническая документация

Datasheet TUSB2046B
pdf, 1164 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем