TUSB320HAIRWBR, USB Interface IC USB Type-C Configuration Channel Logic and Port Control 12-X2QFN -40 to 85

TUSB320HAIRWBR, USB Interface IC USB Type-C Configuration Channel Logic and Port Control 12-X2QFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.400 руб.
от 100 шт.318 руб.
от 250 шт.280.07 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005022060
Артикул: TUSB320HAIRWBR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TUSB320 USB Type-C Logic & Port Control

Texas Instruments TUSB320 USB Type-C™ Configuration Channel Logic and Port Control enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB320 device uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB320 can be configured as a downstream facing port (DFP), upstream facing port (UFP), or a dual role port (DRP). Texas Instruments TUSB320 device alternates configuration as a DFP or UFP according to the Type-C Specifications.

Технические параметры

Brand: Texas Instruments
Core: None
Data Rate: 480 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: GPIO/I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 1 Port
Operating Supply Current: 70 uA
Operating Supply Voltage: 2.7 V to 5 V
Package / Case: X2QFN-12
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: TUSB320HAI
Speed: High Speed(HS)
Standard: USB-C 1.1
Subcategory: Interface ICs
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.71 V
Tradename: USB Type-C
Type: Transceiver
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем