TVS0500DRVR, ESD Protection Diodes / TVS Diodes 5V flat-clamp surge protection device 6-WSON -40 to 125
![TVS0500DRVR, ESD Protection Diodes / TVS Diodes 5V flat-clamp surge protection device 6-WSON -40 to 125](https://static.chipdip.ru/lib/088/DOC024088346.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
140 руб.
от 100 шт. —
88 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
TVS0500 Flat-Clamp Surge Protection DeviceTexas Instruments TVS0500 Flat-Clamp Surge Protection Device robustly shunts up to 43A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The device offers a solution to the common industrial signal line EMC requirement to survive up to ±2kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The Texas Instruments TVS0500 uses a unique feedback mechanism to ensure precise flat clamping during a fault, assuring system exposure below 10V. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness.
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 7.8 V |
Cd - Diode Capacitance: | 155 pF |
Clamping Voltage: | 9.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 43 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Number of Channels: | 1 Channel |
Package / Case: | WSON-6 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TVS0500 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 11 kV |
Vf - Forward Voltage: | 500 mV |
Working Voltage: | 5 V |
Automotive | No |
Capacitance Value - (pF) | 155(Typ) |
Maximum Clamping Voltage - (V) | 9.5 |
Maximum Leakage Current - (uA) | 0.0055@Ta=27C |
Maximum Working Voltage - (V) | 5(Typ) |
Number of Elements per Chip | 1 |
Operating Temperature - (?C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов