TXB0104DG4, Translation - Voltage Levels 4-Bit Bi-directional V-Level Translator

TXB0104DG4, Translation - Voltage Levels 4-Bit Bi-directional V-Level Translator
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.330 руб.
от 100 шт.243 руб.
от 500 шт.187.44 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005022161
Артикул: TXB0104DG4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
TXB0104 4-Bit Bidirectional Voltage-Level Shifter

Texas Instruments TXB0104 4-Bit Bidirectional Voltage-Level Shifter uses two separate configurable power-supply rails. The A port is designed to track V CCA. V CCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track V CCB. V CCB accepts any supply voltage from 1.65V to 5.5V. This feature allows for universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes. V CCA must not exceed V CCB.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
High Level Output Current: 50 mA
Logic Type: Voltage Level Translator
Low Level Output Current: 50 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package / Case: SOIC-14
Packaging: Tube
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 7.4 ns
Series: TXB0104
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Type: 4-bit Bidirectional Voltage-Level Translator
Вес, г 0.13

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем