TXBN0304RSVR, Translation - Voltage Levels 4B Bidirec Auto-dir Sensing Translator

Фото 1/2 TXBN0304RSVR, Translation - Voltage Levels 4B Bidirec Auto-dir Sensing Translator
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.158 руб.
от 500 шт.123.04 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005022180
Артикул: TXBN0304RSVR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
TXB0304 4-Bit Voltage-Level Translator

Texas Instruments TXB0304 4-bit Bidirectional Voltage-Level Translator with Automatic Direction Sensing uses two separate configurable power-supply rails. This TI device features fully symmetric supply voltages of 0.9V to 3.6V on A Port and B Port. The TI TXB0304 Voltage-Level Translator also has a V CC isolation feature tht places all outputs in the high-impedance state if either V CC input is at GND. The Texas Instruments TXB0304 provides low power consumption of 5µA Max (I CCA or I CCB ). The I OFF circuitry supports partial-power-down mode operation.

Технические параметры

Brand: Texas Instruments
Data Rate: 140 Mb/s
Development Kit: TXB0304EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
High Level Output Current: 50 mA
Low Level Output Current: 50 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package / Case: UQFN-16
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 18.9 ns
Series: TXB0304
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 900 mV
Type: Bidirectional Voltage Level Translator
Brand Texas Instruments
Data Rate 140 Mb/s
Development Kit TXB0304EVM
Factory Pack Quantity 3000
High Level Output Current 50 mA
Low Level Output Current 50 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Package / Case UQFN-16
Packaging Cut Tape or Reel
Product Category Translation-Voltage Levels
Product Type Translation-Voltage Levels
Series TXB0304
Subcategory Logic ICs
Supply Voltage - Max 3.6 V
Supply Voltage - Min 0.9 V
Type Bidirectional Voltage Level Translators
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1078 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем