TXS0108ENMER, Translation - Voltage Levels Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-NFBGA

TXS0108ENMER, Translation - Voltage Levels Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-NFBGA
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.410 руб.
от 100 шт.313 руб.
от 250 шт.275.29 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005022197
Артикул: TXS0108ENMER
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
TXS0108E Bidirectional Voltage-Level Shifter Texas Instruments TXS0108E Bidirectional Voltage-Level Shifter is an 8-bit non-inverting level translator that uses two separate configurable power-supply rails. The A port tracks the VCCA pin supply voltage. The VCCA pin accepts any supply voltage between 1.4V and 3.6V. The B port tracks the VCCB pin supply voltage. The VCCB pin accepts any supply voltage between 1.65V and 5.5V. Two input supply pins on the Texas Instruments TXS0108E allow for low voltage bidirectional translation between any of the 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: NFBGA-20
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 352 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Type: Bidirectional Voltage Level Translator

Техническая документация

Datasheet
pdf, 1912 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем