UCC21220DR, Galvanically Isolated Gate Drivers 3.0kVrms, 4A/6A dual-channel isolated gate driver with disable pin & 8V UVLO for MOSFETs & Ga

UCC21220DR, Galvanically Isolated Gate Drivers 3.0kVrms, 4A/6A dual-channel isolated gate driver with disable pin & 8V UVLO for MOSFETs & Ga
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.630 руб.
от 100 шт.475 руб.
от 250 шт.450.27 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005022684
Артикул: UCC21220DR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Galvanically Isolated Gate Drivers
UCC21220/UCC21220A Isolated Dual-Ch Gate Drivers

Texas Instruments UCC21220/UCC21220A 3.0kVRMS Isolated Dual-Channel Gate Drivers enable high efficiency, high power density, and robustness in a wide variety of power applications. The UCC21220/UCC21220A is designed with best-in-class dynamic performance driving power MOSFET, IGBT, and GaN transistors. The UCC21220/UCC21220A Drivers can be configured as two low-side drivers, two high-side drivers, or half-bridge drivers. Two outputs can be paralleled to form a single driver, this doubles the drive strength for heavy load conditions without internal shoot-through. A 3.0kVRMS isolation barrier separates the input side from the two output drivers, with a minimum of 100V/ns common-mode transient immunity (CMTI). The UCC21220/UCC21220A provides protection features that include a DIS pin that shut down both outputs simultaneously when it is set high, and an INA/B pin that rejects input transient shorter than 5ns. Additional features on the device are an undervoltage lockout (UVLO), active pull-down protection that clamps the output below 2.1V when unpowered or floated, and both inputs and outputs that can withstand -2V spikes for 200ns.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 6 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 6 A
Package / Case: SOIC-Narrow-16
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 40 ns
Rise Time: 5 ns
Series: UCC21220
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем