UCC21540QDWKRQ1, Galvanically Isolated Gate Drivers Automotive 5.7kVRMS, 4A/6A dual-channel isolated gate driver with 8V UVLO & 3.3mm ch-to-

1 500 руб.
от 10 шт.1 180 руб.
от 100 шт.928 руб.
от 250 шт.818.14 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8005022702
Артикул: UCC21540QDWKRQ1
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Galvanically Isolated Gate Drivers
UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver is an isolated gate driver designed with up to 4A/6A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. The UCC21540 in the DWK package also offers 3.3mm minimum channel-to-channel spacing, which facilitates higher bus voltage. The UCC2154x/UCC2154x-Q1 can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kVRMS isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI).

Технические параметры

Brand: Texas Instruments
Development Kit: UCC21540EVM
Factory Pack Quantity: 2000
Fall Time: 12 ns
Logic Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 73 mA
Output Current: 6 A
Output Voltage: 18 V
Package/Case: SOIC-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 915 mW
Product Category: Galvanically Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 40 ns
Rise Time: 16 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Half-Bridge

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов