UCC24630DBVT, Gate Drivers UCC24630 Sync Rectifier Controller

UCC24630DBVT, Gate Drivers UCC24630 Sync Rectifier Controller
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 100 шт.228 руб.
от 250 шт.213.05 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005022729
Артикул: UCC24630DBVT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
UCC24630 Synchronous Rectifier Controller

Texas Instruments UCC24630 Synchronous Rectifier Controller is a high-performance controller and driver for N-channel MOSFET power devices used for secondary-side synchronous rectification (SR). The combination of a controller and MOSFET emulates a near-ideal diode rectifier. This solution directly reduces power dissipation of the rectifier. It also reduces primary-side losses due to compounding of efficiency gains. Utilizing a volt-second balancing control method, the UCC24630 from Texas Instruments is ideal for flyback power supplies. This is especially true over wide-output voltage ranges since the device is not connected directly to the MOSFET drain. The wide VDD operating range, wide programming range of the VPC voltage and blanking time, allows use in a variety of flyback converter designs.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Fall Time: 20 ns
Features: Compatible with CCM
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 900 uA
Output Current: 3.33 A
Output Voltage: 19.5 V
Package / Case: SOT-23-6
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 27 ns
Series: UCC24630
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3.6 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем