UCC27524D, Gate Drivers Dual,5A,Hi-Spd Low Side Pwr Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
440 руб.
от 75 шт. —
331 руб.
от 300 шт. —
289.65 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
Описание IC: driver; low-side,gate driver; SO8; -5?5A; Ch: 2; 4.5?18VDC Характеристики Категория | Микросхема |
Тип | драйвер |
Технические параметры
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Fall Time: | 7 ns |
Features: | Enable Pin |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 5 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 7 ns |
Series: | UCC27524 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
High and Low Sides Dependency | Independent |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 5 A |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Brand | Texas Instruments |
Configuration | Dual, Non-Inverting |
Factory Pack Quantity | 75 |
Fall Time | 7 ns |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +140 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 5 A |
Operating Supply Voltage | 4.5 V to 18 V |
Operating Temperature Range | -40 C to+140 C |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 7 ns |
RoHS | Details |
Series | UCC27524 |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 4.5 V |
Type | High Speed Low Side Power |
Unit Weight | 0.002677 oz |
Priced to Clear | Yes |
Вес, г | 0.076 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем