UCC27537DBVT, Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Gate Dvr

Фото 1/3 UCC27537DBVT, Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Gate Dvr
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 100 шт.288 руб.
от 250 шт.251.76 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005022905
Артикул: UCC27537DBVT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 7 ns
Features: Enable Pin
Logic Type: TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Maximum Turn-Off Delay Time: 26 ns
Maximum Turn-On Delay Time: 26 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Voltage: 10 V to 35 V
Output Current: 5 A
Package / Case: SOT-23-5
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 15 ns
Series: UCC27537
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side
High and Low Sides Dependency Independent
Logic Type CMOS, TTL
Mounting Type Surface Mount
Number of Drivers 1
Number of Outputs 1
Output Current 5 A
Package Type SOT-23
Pin Count 5
Polarity Non-Inverting
Supply Voltage 32V
Topology Low Side
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet UCC27537DBVT
pdf, 1997 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем