UCC28070DW, Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller

UCC28070DW, Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.980 руб.
от 100 шт.766 руб.
от 250 шт.646.32 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8005022980
Артикул: UCC28070DW
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Power Factor Correction - PFC
UCC28070 PFC Controllers

Texas Instruments UCC28070 are advanced PFCs that integrates two PWMs operating 180 out of phase to create an interleaved PFC controller. The interleaving of the two stages provides ripple current cancellation that reduces its amplitude at both input and output of the PFC circuit, making filtering easier and less expensive.

Технические параметры

Brand: Texas Instruments
Development Kit: UCC28070EVM
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: UCC28070
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz
Brand Texas Instruments
Development Kit UCC28070EVM
Factory Pack Quantity 25
Features > 750W Applications, Average Current Mode, Interleaved, OVP
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Package / Case SOIC-20 Wide
Packaging Tube
Product Category Power Factor Correction-PFC
RoHS Details
Series UCC28070
Switching Frequency 300 kHz
Unit Weight 0.017637 oz
Вес, г 0.5

Техническая документация

ucc28070
pdf, 1657 КБ
Документация
pdf, 2058 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем