UCC28180DR, Power Factor Correction - PFC 8-PIN CCM PFC CONTROLLER
![Фото 1/4 UCC28180DR, Power Factor Correction - PFC 8-PIN CCM PFC CONTROLLER](https://static.chipdip.ru/lib/561/DOC042561892.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
![](https://static.chipdip.ru/lib/820/DOC006820565.jpg)
![](https://static.chipdip.ru/lib/048/DOC006048473.jpg)
420 руб.
от 10 шт. —
350 руб.
от 100 шт. —
259 руб.
от 500 шт. —
200.12 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Power Factor Correction - PFC
Описание SOIC-8 AC-DC Controllers & Regulators
Технические параметры
Brand: | Texas Instruments |
Development Kit: | UCC28180EVM-573 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-8 |
Product Category: | Power Factor Correction-PFC |
Product Type: | PFC-Power Factor Correction |
Product: | Critical Conduction Mode PFC Controller |
Series: | UCC28180 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 18 kHz to 250 kHz |
Brand | Texas Instruments |
Development Kit | UCC28180EVM-573 |
Factory Pack Quantity | 2500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Product | Critical Conduction Mode PFC Controller |
Product Category | Power Factor Correction-PFC |
Product Type | PFC-Power Factor Correction |
Series | UCC28180 |
Subcategory | PMIC-Power Management ICs |
Switching Frequency | 18 kHz to 250 kHz |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 98 |
Maximum Operating Supply Voltage (V) | 21 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 10.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operation Mode | CCM |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Start-Up Supply Current (mA) | 0.075(Max) |
Supplier Package | SOIC |
Switching Frequency (kHz) | 18 to 250 |
Topology | Boost |
Type | Power Factor Correction Controller |
UVLO Turn-Off Threshold (V) | 9.5 |
UVLO Turn-On Threshold (V) | 11.5 |
Operating Temperature | -40℃~+125℃ |
Supply Voltage | 21V |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 2135 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем