UCC2818AD, Power Factor Correction - PFC BiCMOS Power Factor Preregulator

Фото 1/2 UCC2818AD, Power Factor Correction - PFC BiCMOS Power Factor Preregulator
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.970 руб.
от 120 шт.795 руб.
от 280 шт.671.64 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8005023048
Артикул: UCC2818AD
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Power Factor Correction - PFC
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: UCC2818A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 250 kHz
Type: Power Factor Correction IC
Base Product Number UCC2818 ->
Current - Startup 150ВµA
ECCN EAR99
Frequency - Switching 6kHz ~ 220kHz
HTSUS 8542.39.0001
Mode Average Current
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Voltage - Supply 12V ~ 17V
Brand Texas Instruments
Factory Pack Quantity 40
Features < 150W Applications, > 750W Applications, Average Current Mode, Enable, OVP
Height 1.58 mm
Length 9.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Packaging Tube
Product Category Power Factor Correction-PFC
RoHS Details
Series UCC2818A
Switching Frequency 250 kHz
Type Power Factor Correction IC
Unit Weight 0.004998 oz
Width 3.91 mm
Вес, г 0.14

Техническая документация

Документация
pdf, 1420 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем