UCC28742DBVT, Switching Controllers High-Efficiency Flyback Controller with 1% Output regulation accuracy 6-SOT-23 -40 to 125

UCC28742DBVT, Switching Controllers High-Efficiency Flyback Controller with 1% Output regulation accuracy 6-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 100 шт.118 руб.
от 250 шт.113.36 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005023126
Артикул: UCC28742DBVT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Switching Controllers
UCC28742 High-Efficiency Flyback Controllers

Texas Instruments UCC28742 High-Efficiency Flyback Controllers are highly integrated, 6-pin secondary-side regulated, and ideal for efficient AC-to-DC power supplies. The device offers a Constant-Voltage (CV) using an optical coupler to improve transient response to large-load steps. An additional feature provides an auxiliary flyback winding for high-performance output voltage and current control. High-operating efficiency and performance are reached through advanced control algorithms. Switching loss is minimized per discontinuous conduction mode (DCM) with valley-switching. The device maintains control of the peak-primary current in the transformer with a maximum switching frequency of 80kHz. A minimum switching frequency of 200Hz facilitates low no-load input power.

Технические параметры

Brand: Texas Instruments
Description/Function: High-Efficiency Flyback Controller
Development Kit: UCC28742EVM-001
Duty Cycle - Max: 99%
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage: 9 V to 35 V
Isolation: Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.8 mA
Output Current: 2 A
Output Power: 10 W
Output Voltage: 5 V
Package / Case: SOT-23-6
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Off-Line Controllers
Series: UCC28742
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 130 kHz
Topology: Flyback
Вес, г 0.019

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем