UCC28C45DR, AC/DC Converters BiCMOS Low-Power Current Mode
![Фото 1/3 UCC28C45DR, AC/DC Converters BiCMOS Low-Power Current Mode](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/820/DOC006820565.jpg)
![](https://static.chipdip.ru/lib/171/DOC012171134.jpg)
280 руб.
от 10 шт. —
240 руб.
от 100 шт. —
173 руб.
от 500 шт. —
133.10 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Power\Power Management ICs\AC/DC Converters
UCCx8C4x/UCCx8C4x-Q1 Current-Mode PWM ControllersTexas Instruments UCCx8C4x/UCCx8C4x-Q1 Current-Mode PWM Controllers are enhanced BiCMOS versions with pin-for-pin compatibility to the industry standard UC28C4x family PWM controllers. These devices provide the necessary features to control fixed frequency and peak current mode power supplies. This family offers several performance advantages. These devices provide high-frequency operation up to 1MHz with low start-up and operating currents, thus minimizing start-up loss and low operating power consumption for improved efficiency. The devices also feature a fast current sense, an output delay time of 35ns, and a ±1A peak output current capability with improved rise and fall times for driving large external MOSFETs directly. The Texas Instruments UCCx8C4x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input / Supply Voltage - Max: | 18 V |
Input / Supply Voltage - Min: | 7.6 V |
Isolation: | Isolated |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.3 mA |
Output Current: | 1 A |
Output Voltage: | 18 V |
Package / Case: | SOIC-8 |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | UCC28C45 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Boost, Flyback, Forward |
Type: | Current Mode |
корпус | SO-8 |
Adjustable Output | No |
Automotive | No |
Control Method | Current |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 20 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 50 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
On/Off Pin | No |
Operating Supply Voltage (V) | 18(Max) |
Oscillator Accuracy (kHz) | 53 |
Output Current (mA) | 200(Max) |
Output Voltage (V) | 18(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | BiCMOS |
Rise Time (ns) | 25 |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 1000 |
Synchronous Pin | No |
Topology | Boost|Buck|Flyback|Forward |
Type | Current Mode PWM Controller |
Вес, г | 0.25 |
Техническая документация
Datasheet UCCx8C4x
pdf, 3768 КБ
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем