TLV320AIC3007IRSBR, Interface - CODECs Lo Pwr St CODEC w/ Integr Class-D Amp

TLV320AIC3007IRSBR, Interface - CODECs Lo Pwr St CODEC w/ Integr Class-D Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
от 10 шт.1 210 руб.
от 100 шт.918 руб.
от 250 шт.811.38 руб.
1 шт. на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
Номенклатурный номер: 8005023539
Артикул: TLV320AIC3007IRSBR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - CODECs
TLV320AIC3007 Stereo Audio Codecs

Texas Instruments TLV320AIC3007 Stereo Audio Codecs with stereo headphone amplifier and mono class-D speaker driver contains multiple inputs and outputs programmable in single-ended or fully differential configurations. The TI TLV320AIC3007 features a high-performance audio DAC that provides the playback path with mix/mux capability. This TI codec includes extensive register-based power control that enables stereo 48KHz DAC playback as low as 15 mW from a 3.3V analog supply. The TLV320AIC3007 contains three high-power output drivers, two single-ended line output drivers, and a differential class-D output driver.

Технические параметры

Brand: Texas Instruments
Conversion Rate: 96 kHz
Development Kit: TLV320AIC3007EVM-K
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: Serial(I2C)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 6 Input
Number of ADCs: 2 ADC
Number of DAC Outputs: 5 Output
Number of DACs: 2 DAC
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: WQFN-40
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
Series: TLV320AIC3007
SNR - Signal to Noise Ratio: 93 dB
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
THD plus Noise: -88 dB ADC/-84 dB DAC
Type: Audio CODEC, Stereo
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем