TLV320AIC3106IRGZR, Interface - CODECs Lo-Pwr Stereo CODEC

TLV320AIC3106IRGZR, Interface - CODECs Lo-Pwr Stereo CODEC
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.860 руб.
от 100 шт.671 руб.
от 250 шт.592.76 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8005023543
Артикул: TLV320AIC3106IRGZR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - CODECs
TLV320AIC3106 Low-Power Stereo Audio Codec
Texas Instruments TLV320AIC3106 Low-Power Stereo Audio Codec comes with a stereo headphone amplifier, as well as multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. This feature makes it ideal for portable battery-powered audio and telephony applications.

Технические параметры

Brand: Texas Instruments
Conversion Rate: 96 kHz
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: Serial(I2C)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 6 Input
Number of ADCs: 2 ADC
Number of DAC Outputs: 7 Output
Number of DACs: 2 DAC
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: VQFN-48
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
Series: TLV320AIC3106
SNR - Signal to Noise Ratio: 92 dB ADC/102 dB DAC
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
THD plus Noise: -89 dB ADC/-95 dB DAC
Type: Audio CODEC, Stereo
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем