TLV320DAC3120IRHBR, Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc

TLV320DAC3120IRHBR, Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.560 руб.
от 100 шт.448 руб.
от 250 шт.428.48 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005023565
Артикул: TLV320DAC3120IRHBR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio D/A Converter ICs
TLV320DAC3120 Audio Digital-to-Analog Converter

The Texas Instruments TLV320DAC3120 audio digital-to-analog converter (DAC) with mono Class D speaker amplifier is a low-power device with 24-bit mono playback. The TI TLV320DAC3120 DAC integrates analog features such as a microphone bias, headphone drivers, and mono speaker driver capable of driving a 4Ω load. The TI TLV320DAC3120 includes a fully programmable embedded miniDSP for digital audio processing. The digital audio format is programmable to work with popular audio standard protocols in master, slave, DSP, and TDM modes. The TI TLV320DAC3120 DAC is designed for use in portable audio devices, eBooks, and portable navigation devices.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Converters: 1 Converter
Number of DAC Outputs: 2 Output
Number of DACs: 1 DAC
Package / Case: VQFN-32
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 32 bit
Sampling Rate: 192 kS/s
Series: TLV320DAC3120
SNR - Signal to Noise Ratio: 95 dB
Subcategory: Audio ICs
THD plus Noise: 0.0071%
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем