TLV320DAC3203IYZKR, Interface - CODECs Ultra Low Pwr Stereo Audio Codec
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
370 руб.
от 100 шт. —
282 руб.
от 500 шт. —
224.54 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Semiconductors\Interface ICs\Interface - CODECs
TLV320DAC3203 Ultra-Low Power Stereo Audio CodecsTexas Instruments TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs with integrated headphone amplifiers are flexible, low-power, low-voltage devices with programmable outputs. Other features include PowerTune™ capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDO, and flexible digital interfaces. Extensive register-based control of power, input/output channel configuration, gains, effects, pin-multiplexing, and clocks is included, allowing this TI device to be precisely targeted to its application. Combined with the advanced PowerTune technology, TLV320DAC3203 codecs can cover operations from 8kHz mono voice playback to stereo 192kHz DAC playback, which is ideal for portable battery-powered audio and telephony applications. TLV320DAC3203EVM-K is a complete evaluation/demonstration kit for the TLV320DAC3203 audio DAC. The kit includes a TLV320DAC3203EVM, and a USB-based motherboard called the USB-MODEVM Interface board.
Технические параметры
Brand: | Texas Instruments |
Conversion Rate: | 192 kHz |
Development Kit: | TLV320DAC3203EVM-K |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | I2C, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of DACs: | 2 DAC |
Operating Supply Voltage: | 1.9 V to 3.6 V |
Package / Case: | DSBGA-25 |
Product Category: | Interface-CODECs |
Product Type: | CODECs |
Product: | Audio CODECs |
Resolution: | 16 bit, 20 bit, 24 bit, 32 bit |
Series: | TLV320DAC3203 |
SNR - Signal to Noise Ratio: | 100 dB |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
THD plus Noise: | -80 dB DAC |
Type: | Audio CODEC, Stereo |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем
Похожие товары