108RSS016M, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 20%

15501 шт., срок 5-7 недель
240 руб.
от 10 шт.170 руб.
от 100 шт.117 руб.
от 600 шт.86.42 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005024893
Артикул: 108RSS016M

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Aluminum Electrolytic Capacitors CDE / Illinois Capacitor Aluminum Electrolytic Capacitors are available in an extensive range of radial, axial lead, and surface-mount aluminum electrolytics, with multiple termination styles. CDE/Illinois Capacitor Aluminum Electrolytic Capacitors come in a variety of configurations for different use cases. Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products.

Технические параметры

Brand: CDE/Illinois Capacitor
Capacitance: 1000 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.17
ESR: 0.282 Ohms
Factory Pack Quantity: 200
Lead Spacing: 5 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 655 mA
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 16 VDC
Вес, г 4

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.