228KXM010M, Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10V 20% LYTICS/IC

14365 шт., срок 5-7 недель
190 руб.
от 10 шт.140 руб.
от 100 шт.106 руб.
от 600 шт.77.08 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005025293
Артикул: 228KXM010M

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Aluminum Electrolytic Capacitors CDE / Illinois Capacitor Aluminum Electrolytic Capacitors are available in an extensive range of radial, axial lead, and surface-mount aluminum electrolytics, with multiple termination styles. CDE/Illinois Capacitor Aluminum Electrolytic Capacitors come in a variety of configurations for different use cases. Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products.

Технические параметры

Brand: CDE/Illinois Capacitor
Capacitance: 2200 uF
Diameter: 12.5 mm
ESR: 0.1733 Ohms
Factory Pack Quantity: 200
Lead Spacing: 5 mm
Lead Style: Straight
Life: 5000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 2.15 A
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 10 VDC

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.