381LL682M100N062, Aluminum Electrolytic Capacitors - Snap In 6800uF 100V 20% 8K hours
![Фото 1/2 381LL682M100N062, Aluminum Electrolytic Capacitors - Snap In 6800uF 100V 20% 8K hours](https://static.chipdip.ru/lib/551/DOC006551865.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/045/DOC008045671.jpg)
36 шт., срок 5-7 недель
5 330 руб.
от 10 шт. —
4 650 руб.
от 20 шт. —
3 870 руб.
1 шт.
на сумму 5 330 руб.
Плати частями
от 1 334 руб. × 4 платежа
от 1 334 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
381LL & 383LL Snap-In CapacitorsCornell Dubilier (CDE) 381LL and 383LL Snap-In Capacitors are two-pin (381LL) or four- or five-pin (383LL) aluminum electrolytic capacitors. CDE 381LL and 383LL Snap-In Capacitors are designed to meet the high-ripple-current demands of inverter DC link applications where the long-life of the capacitor bank is essential to system reliability. 381LL and 383LL deliver reliable performance and stability of parameters over the life of the capacitors. These capacitors are rated for 8000 hours of life at full rated conditions.
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance: | 6800 uF | |
Diameter: | 40 mm | |
ESR: | 37 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 4 mA | |
Life: | 8000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 6.96 A | |
Series: | 381LL | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 100 VDC | |
Applications | General Purpose | |
Capacitance | 6800ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 2.559"" (65.00mm) | |
HTSUS | 8532.22.0055 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 8000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
RoHS Status | RoHS Compliant | |
Series | 381LL -> | |
Size / Dimension | 1.575"" Dia (40.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 100V | |
Вес, г | 135 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.