381LX681M250K452, Aluminum Electrolytic Capacitors - Snap In 680uF 20V FLATPACK LYTIC

381LX681M250K452, Aluminum Electrolytic Capacitors - Snap In 680uF 20V FLATPACK LYTIC
Изображения служат только для ознакомления,
см. техническую документацию
547 шт., срок 5-7 недель
2 020 руб.
от 10 шт.1 660 руб.
от 25 шт.1 580 руб.
от 50 шт.1 393.17 руб.
1 шт. на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
Номенклатурный номер: 8005025744
Артикул: 381LX681M250K452
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Номинальная емкость 680
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance: 680 uF
Diameter: 30 mm
Factory Pack Quantity: Factory Pack Quantity: 80
Lead Spacing: 10 mm
Leakage Current: 4 mA
Life: 3000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Tray
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.7 A
Series: 381LX
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: 105 deg C, High Ripple, Snap-In Aluminum Capacitor
Voltage Rating DC: 250 VDC
Вес, г 48

Техническая документация

Datasheet
pdf, 528 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.