550C902T250DE2B, Aluminum Electrolytic Capacitors - Screw Terminal 9000uF 250V -10%+50%

20 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 670 руб.
от 10 шт.21 760 руб.
1 шт. на сумму 25 670 руб.
Плати частями
от 6 419 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005025787
Артикул: 550C902T250DE2B
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
EV Charging Applications Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance: 9000 uF
Diameter: 76.2 mm
ESR: 16.1 mOhms
Factory Pack Quantity: 20
Leakage Current: 4 mA
Life: 8000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 8.9 A
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Tolerance: -10%, +50%
Type: High Ripple Current Capacitor
Voltage Rating DC: 250 VDC
Вес, г 730

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.