380LX103M025H032, Aluminum Electrolytic Capacitors - Snap In 25V 10000uF (22X35)
![Фото 1/2 380LX103M025H032, Aluminum Electrolytic Capacitors - Snap In 25V 10000uF (22X35)](https://static.chipdip.ru/lib/520/DOC006520744.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC028016043.jpg)
2044 шт., срок 5-7 недель
1 230 руб.
от 10 шт. —
860 руб.
от 50 шт. —
755 руб.
от 100 шт. —
584.08 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 10000 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - uF: | 10000 uF | |
Capacitance: | 10000 uF | |
Diameter: | 22 mm | |
Dissipation Factor DF: | 20 | |
ESR: | 58 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Life: | 3000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 3.8 A | |
Series: | 380LX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Type: | High Capacitance, Snap-In Aluminum Capacitors | |
Voltage Rating DC: | 25 VDC | |
Automotive | No | |
Capacitance Value | 10000uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Standard | |
ESR (Ohm) | 0.058 | |
EU RoHS | Compliant | |
IL (uA) | 1500@5Min | |
IR (mA) | 3800 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 3000 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 22 | |
Size (mm) | 22 X 35 | |
Terminal Pitch (mm) | 10 | |
Termination Style | Snap-In | |
Tolerance | 20% | |
Type | Electrolytic | |
Voltage | 25VDC | |
Вес, г | 22 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.