380LX473M025A052, Aluminium Electrolytic Capacitors - Snap In 25V 47000uF 35X50

Фото 1/2 380LX473M025A052, Aluminium Electrolytic Capacitors - Snap In 25V 47000uF 35X50
Изображения служат только для ознакомления,
см. техническую документацию
841 шт., срок 5-7 недель
1 990 руб.
1 шт. на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
Номенклатурный номер: 8005025803
Артикул: 380LX473M025A052
Бренд: Cornell Dubilier

Описание

Unclassified
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Номинальная емкость 47000
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance - uF: 47000 uF
Capacitance: 47000 uF
Diameter: 35 mm
Dissipation Factor DF: 20
ESR: 19 mOhms
Factory Pack Quantity: Factory Pack Quantity: 80
Lead Spacing: 10 mm
Life: 3000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S1EP473EA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 8 A
Series: 380LX
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: High Capacitance, Snap-In Aluminum Capacitors
Voltage Rating DC: 25 VDC
Diameter 35mm
Equivalent Series Resistance 15 mΩ @ 20 kHz, 19 mΩ @ 120 Hz
Lead Pitch 10mm
Lifetime 1000(Shelf)h, 3000(Endurance)h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Ripple Current 8 A @ 120 Hz, 9.2 A @ 20 kHz
Technology Aluminium Electrolytic
Вес, г 74

Техническая документация

Datasheet
pdf, 645 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.