380LX101M500K022, Aluminum Electrolytic Capacitors - Snap In 500V 100uF 30X30
![380LX101M500K022, Aluminum Electrolytic Capacitors - Snap In 500V 100uF 30X30](https://static.chipdip.ru/lib/520/DOC006520744.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
141 шт., срок 5-7 недель
2 690 руб.
от 10 шт. —
2 390 руб.
от 80 шт. —
2 080 руб.
1 шт.
на сумму 2 690 руб.
Плати частями
от 674 руб. × 4 платежа
от 674 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance: | 100 uF | |
Diameter: | 30 mm | |
Dissipation Factor DF: | 20 | |
ESR: | 2.013 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 80 | |
Lead Spacing: | 10 mm | |
Life: | 3000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.1 A | |
Series: | 380LX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Type: | High Capacitance, Snap-In Aluminum Capacitors | |
Voltage Rating DC: | 500 VDC | |
Applications | General Purpose | |
Capacitance | 100ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 2.013Ohm @ 120Hz | |
Height - Seated (Max) | 1.260"" (32.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -25В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
Ripple Current @ High Frequency | 1.5A @ 20kHz | |
Ripple Current @ Low Frequency | 1.1A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 380LX -> | |
Size / Dimension | 1.181"" Dia (30.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 500V | |
Вес, г | 35 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.