380LX123M063A052, Aluminum Electrolytic Capacitors - Snap In 63V 12000uF 35X50

Фото 1/2 380LX123M063A052, Aluminum Electrolytic Capacitors - Snap In 63V 12000uF 35X50
Изображения служат только для ознакомления,
см. техническую документацию
531 шт., срок 5-7 недель
2 190 руб.
от 10 шт.1 810 руб.
от 50 шт.1 520 руб.
от 80 шт.1 311.78 руб.
1 шт. на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
Номенклатурный номер: 8005025820
Артикул: 380LX123M063A052
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Номинальная емкость 12000
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance - uF: 12000 uF
Capacitance: 12000 uF
Diameter: 35 mm
Dissipation Factor DF: 20
ESR: 28 mOhms
Factory Pack Quantity: Factory Pack Quantity: 80
Lead Spacing: 10 mm
Life: 3000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECE-T1JP123EA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 7.2 A
Series: 380LX
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: High Capacitance, Snap-In Aluminum Capacitors
Voltage Rating DC: 63 VDC
Capacitance 12000µF
Diameter 35mm
Lead Pitch 10mm
Lifetime 1000(Shelf)h, 3000(Endurance)h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Series 380LX
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 63V dc
Вес, г 74

Техническая документация

Datasheet
pdf, 645 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.