380LX101M400J012, Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20%
![380LX101M400J012, Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20%](https://static.chipdip.ru/lib/520/DOC006520744.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
233 шт., срок 5-7 недель
1 220 руб.
от 10 шт. —
900 руб.
от 20 шт. —
855 руб.
от 50 шт. —
808.60 руб.
1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance: | 100 uF | |
Diameter: | 25 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Packaging: | Bulk | |
Part # Aliases: | ECO-S2GP101CA | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Series: | 380LX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Applications | General Purpose | |
Capacitance | 100ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 1.65Ohm @ 120Hz | |
Height - Seated (Max) | 1.063"" (27.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -25В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
Ripple Current @ High Frequency | 1.3A @ 20kHz | |
Ripple Current @ Low Frequency | 900mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 380LX -> | |
Size / Dimension | 0.984"" Dia (25.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 400V | |
Brand | Cornell Dubilier-CDE | |
Diameter | 25 mm | |
Factory Pack Quantity | 100 | |
Length | 25 mm | |
Manufacturer | Cornell Dubilier | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -25 C | |
Packaging | Bulk | |
Part # Aliases | ECO-S2GP101CA | |
Product | Aluminum Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Snap In | |
RoHS | Details | |
Termination Style | Snap In | |
Unit Weight | 0.705479 oz | |
Вес, г | 20 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.