380LX151M500A012, Aluminum Electrolytic Capacitors - Snap In 150uF 500V 20%
![380LX151M500A012, Aluminum Electrolytic Capacitors - Snap In 150uF 500V 20%](https://static.chipdip.ru/lib/520/DOC006520744.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 шт., срок 5-7 недель
4 540 руб.
от 10 шт. —
4 000 руб.
от 25 шт. —
3 540 руб.
от 50 шт. —
3 006.47 руб.
1 шт.
на сумму 4 540 руб.
Плати частями
от 1 135 руб. × 4 платежа
от 1 135 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 150 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance: | 150 uF | |
Diameter: | 35 mm | |
Dissipation Factor DF: | 20 | |
ESR: | 1.342 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 160 | |
Lead Spacing: | 10 mm | |
Life: | 3000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.29 A | |
Series: | 380LX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Type: | High Capacitance, Snap-In Aluminum Capacitors | |
Voltage Rating DC: | 500 VDC | |
Вес, г | 42 |
Техническая документация
Datasheet
pdf, 645 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.