380LX333M050A082, Aluminum Electrolytic Capacitors - Snap In 33000uF 50V 20%

380LX333M050A082, Aluminum Electrolytic Capacitors - Snap In 33000uF 50V 20%
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 5-7 недель
4 240 руб.
от 10 шт.3 720 руб.
от 25 шт.3 410 руб.
1 шт. на сумму 4 240 руб.
Плати частями
от 1 060 руб. × 4 платежа
Номенклатурный номер: 8005026023
Артикул: 380LX333M050A082
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Номинальная емкость 33000
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance - uF: 33000 uF
Capacitance: 33000 uF
Diameter: 35 mm
ESR: 15 mOhms
Factory Pack Quantity: Factory Pack Quantity: 80
Lead Spacing: 10 mm
Life: 3000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Part # Aliases: ECE-T1HP333EA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 9.2 A
Series: 380LX
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 50 VDC
Brand Cornell Dubilier-CDE
Capacitance - uF 33000 uF
Diameter 35 mm
Factory Pack Quantity 80
Lead Spacing 10 mm
Length 80 mm
Manufacturer Cornell Dubilier
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Packaging Bulk
Part # Aliases ECE-T1HP333EA
Product Aluminum Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Snap In
RoHS Details
Termination Style Snap In
Unit Weight 4 oz
Вес, г 113

Техническая документация

Datasheet
pdf, 645 КБ
Документация
pdf, 1136 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.