DCMC163U100EC2B, Aluminum Electrolytic Capacitors - Screw Terminal 100V 16000uF 1.750x4.125

DCMC163U100EC2B, Aluminum Electrolytic Capacitors - Screw Terminal 100V 16000uF 1.750x4.125
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
6 650 руб.
1 шт. на сумму 6 650 руб.
Плати частями
от 1 664 руб. × 4 платежа
Номенклатурный номер: 8005026872
Артикул: DCMC163U100EC2B
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Номинальная емкость 16000
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance - uF: 16000 uF
Capacitance: 16000 uF
Diameter: 44.45 mm
ESR: 24.8 mOhms
Factory Pack Quantity: Factory Pack Quantity: 20
Lead Spacing: 19.05 mm
Leakage Current: 6 mA
Life: 2000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 8 A
Series: DCMC
Subcategory: Capacitors
Termination Style: Screw
Tolerance: -10%, +75%
Type: High Capacitance Aluminum Elecrolytic Capacitor
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 494 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.