DCMC903U016AC2B, Aluminum Electrolytic Capacitors - Screw Terminal 90uF 11/125Vac 400volts
![DCMC903U016AC2B, Aluminum Electrolytic Capacitors - Screw Terminal 90uF 11/125Vac 400volts](https://static.chipdip.ru/lib/094/DOC007094993.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 шт., срок 5-7 недель
4 550 руб.
от 10 шт. —
4 150 руб.
1 шт.
на сумму 4 550 руб.
Плати частями
от 1 139 руб. × 4 платежа
от 1 139 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 90 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - uF: | 90000 uF | |
Capacitance: | 90000 uF | |
Diameter: | 34.93 mm | |
ESR: | 11 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Lead Spacing: | 12.7 mm | |
Leakage Current: | 6 mA | |
Life: | 2000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 13.5 A | |
Series: | DCMC | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | -10%, +75% | |
Type: | High Capacitance Aluminum Elecrolytic Capacitor | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 158 |
Техническая документация
Datasheet
pdf, 494 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.