DCMC102T450BB2B, Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 450V 10%+50% 2.000x3.125
![Фото 1/2 DCMC102T450BB2B, Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 450V 10%+50% 2.000x3.125](https://static.chipdip.ru/lib/094/DOC007094993.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/042/DOC008042925.jpg)
27 шт., срок 5-7 недель
5 730 руб.
от 10 шт. —
4 690 руб.
от 20 шт. —
4 680 руб.
1 шт.
на сумму 5 730 руб.
Плати частями
от 1 434 руб. × 4 платежа
от 1 434 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance: | 1000 uF | |
Diameter: | 50.8 mm | |
ESR: | 137 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Lead Spacing: | 22.23 mm | |
Leakage Current: | 6 mA | |
Life: | 2000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 4.3 A | |
Series: | DCMC | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | -10%, +50% | |
Type: | High Capacitance Aluminum Elecrolytic Capacitor | |
Voltage Rating DC: | 450 VDC | |
Applications | General Purpose | |
Capacitance | 1000ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 137mOhm @ 120Hz | |
Height - Seated (Max) | 3.125"" (79.38mm) | |
HTSUS | 8532.22.0055 | |
Lead Spacing | 0.875"" (22.22mm) | |
Lifetime @ Temp. | 2000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Screw Terminals | |
Polarization | Polar | |
Ripple Current @ High Frequency | 5.762A @ 10kHz | |
Ripple Current @ Low Frequency | 4.3A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | DCMC -> | |
Size / Dimension | 2.000"" Dia (50.80mm) | |
Tolerance | -10%, +50% | |
Voltage - Rated | 450V | |
Вес, г | 223 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.