DCMC603U050BC2B, Aluminum Electrolytic Capacitors - Screw Terminal 60000uF 50V

Фото 1/2 DCMC603U050BC2B, Aluminum Electrolytic Capacitors - Screw Terminal 60000uF 50V
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 5-7 недель
7 070 руб.
от 10 шт.5 790 руб.
от 20 шт.5 020 руб.
1 шт. на сумму 7 070 руб.
Плати частями
от 1 769 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005026902
Артикул: DCMC603U050BC2B
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Номинальная емкость 60000
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance - uF: 60000 uF
Capacitance: 60000 uF
Diameter: 50.8 mm
ESR: 11.9 mOhms
Factory Pack Quantity: Factory Pack Quantity: 20
Lead Spacing: 22.23 mm
Leakage Current: 6 mA
Life: 2000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 13.8 A
Series: DCMC
Subcategory: Capacitors
Termination Style: Screw
Tolerance: -10%, +75%
Type: High Capacitance Aluminum Elecrolytic Capacitor
Voltage Rating DC: 50 VDC
Applications General Purpose
Capacitance 60000ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 11.9mOhm @ 120Hz
Height - Seated (Max) 4.187"" (106.35mm)
HTSUS 8532.22.0055
Lead Spacing 0.875"" (22.22mm)
Lifetime @ Temp. 2000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can - Screw Terminals
Polarization Polar
Ripple Current @ High Frequency 15.456A @ 10kHz
Ripple Current @ Low Frequency 13.8A @ 120Hz
RoHS Status ROHS3 Compliant
Series DCMC ->
Size / Dimension 2.000"" Dia (50.80mm)
Tolerance -10%, +75%
Voltage - Rated 50V
Вес, г 377

Техническая документация

Datasheet
pdf, 1199 КБ
Datasheet
pdf, 494 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.