DGH205Q2R7, Supercapacitors / Ultracapacitors 2F 2.7V 30%/-10% Radial

DGH205Q2R7, Supercapacitors / Ultracapacitors 2F 2.7V 30%/-10% Radial
Изображения служат только для ознакомления,
см. техническую документацию
757 шт., срок 4-7 недель
360 руб.
от 10 шт.250 руб.
от 100 шт.191 руб.
от 500 шт.143.39 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005026922
Артикул: DGH205Q2R7
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance: 2 F
Current Rating: 700 mA
Diameter: 8 mm
ESR: 250 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.6 mm
Lead Spacing: 3.5 mm
Leakage Current: 10 uA
Life: 1500 Hour, 500000 Cycle
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: DGH
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +30%
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 352 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.