MLP212M080EA0A, Aluminum Electrolytic Capacitors - Radial Leaded 2100uF 80V 20% FLATPACK
![MLP212M080EA0A, Aluminum Electrolytic Capacitors - Radial Leaded 2100uF 80V 20% FLATPACK](https://static.chipdip.ru/lib/327/DOC043327658.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 890 руб.
1 шт.
на сумму 22 890 руб.
Плати частями
от 5 724 руб. × 4 платежа
от 5 724 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Flatpack Aluminum Electrolytic Capacitors Cornell Dubilier (CDE) Flatpack Aluminum Electrolytic Capacitors offer ultra-long life cycles with hermetically or near-hermetically sealed cases. The flat form factor enables these capacitors to be inserted into tight spots, easily cooled, and ganged for compact, high bulk storage. CDE flatpack capacitors are offered in a wide capacitance range of 110µF to 47.000µF with ±20% typical tolerance. The CDE Flatpack aluminum electrolytic capacitors can also withstand more than 80.000 feet altitude.
Технические параметры
Brand: | Cornell Dubilier-CDE |
Capacitance: | 2100 uF |
ESR: | 52 mOhms |
Factory Pack Quantity: | 10 |
Lead Spacing: | 25.4 mm |
Lead Style: | Straight |
Life: | 2000 Hour |
Manufacturer: | Cornell Dubilier |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Flat Pack Electrolytic Capacitors |
Ripple Current: | 5.7 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 80 VDC |
Вес, г | 92 |
Техническая документация
Datasheet
pdf, 493 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.