MLP332M063EA1A, Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 63V 20% FLATPACK

7 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 210 руб.
1 шт. на сумму 26 210 руб.
Плати частями
от 6 554 руб. × 4 платежа
Номенклатурный номер: 8005027279
Артикул: MLP332M063EA1A
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Flatpack Aluminum Electrolytic Capacitors Cornell Dubilier (CDE) Flatpack Aluminum Electrolytic Capacitors offer ultra-long life cycles with hermetically or near-hermetically sealed cases. The flat form factor enables these capacitors to be inserted into tight spots, easily cooled, and ganged for compact, high bulk storage. CDE flatpack capacitors are offered in a wide capacitance range of 110µF to 47.000µF with ±20% typical tolerance. The CDE Flatpack aluminum electrolytic capacitors can also withstand more than 80.000 feet altitude.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance: 3300 uF
ESR: 50 mOhms
Factory Pack Quantity: 10
Lead Spacing: 25.4 mm
Lead Style: Straight
Life: 2000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Flat Pack Electrolytic Capacitors
Ripple Current: 5.8 A
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: 85 deg C Flatpack Ultra-Long Life Aluminum
Voltage Rating DC: 63 VDC
Вес, г 64

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.