MLSH112M060JK0C, Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 60V Hermetic Slimpack
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 790 руб.
1 шт.
на сумму 36 790 руб.
Плати частями
от 9 199 руб. × 4 платежа
от 9 199 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
MLSH Hermetically Sealed Slimpack AECsCornell Dubilier (CDE) MLSH Hermetically Sealed Slimpack Aluminum Electrolytic Capacitors (AECs) feature glass-to-metal sealing, ultra-long life, and rugged construction. The MLSH capacitors withstand up to 80g vibration, offer a 30V DC to 50V DC range, are rated for full operating voltages at +125°C, and tested to 5000 hours at rated voltage and temperature. MLSH Hermetically Sealed AECs also provide superior capacitance retention at -55°C compared to axial wet tantalum capacitors. These CDE MLSH capacitors can replace three or more axial wet-tantalum capacitors in parallel.
Технические параметры
Номинальная емкость | 1100 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance: | 1100 uF | |
ESR: | 109 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Lead Spacing: | 12.7 mm | |
Lead Style: | Straight | |
Life: | 5000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 6.5 A | |
Series: | MLSH | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Tradename: | Flatpack | |
Voltage Rating DC: | 60 VDC |
Техническая документация
Datasheet
pdf, 872 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.