BB-485LDRC9, Interface Modules ULI-224TC - RS-232 to Isolated RS-422/485 Converter, Industrial, DIN Rail Mounted
![Фото 1/2 BB-485LDRC9, Interface Modules ULI-224TC - RS-232 to Isolated RS-422/485 Converter, Industrial, DIN Rail Mounted](https://static.chipdip.ru/lib/920/DOC006920421.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/476/DOC047476753.jpg)
226 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 330 руб.
1 шт.
на сумму 46 330 руб.
Плати частями
от 11 584 руб. × 4 платежа
от 11 584 руб. × 4 платежа
Описание
Embedded Solutions\Interface Modules
Serial Connectivity SolutionsB+B SmartWorx Serial Connectivity Solutions provide a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners/splitters and modems. Typical applications include industrial automation, medical, health care and security.
Технические параметры
Brand: | Advantech |
Dimensions: | 1 in x 3.1 in x 3.7 in |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | RS-232/422/485 |
Manufacturer: | Advantech |
Maximum Data Rate: | 115.2 kb/s |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Number of Channels / Ports: | 2 Port |
Operating Supply Voltage: | 10 V to 30 V |
Part # Aliases: | BB-485LDRC9 |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Converters |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Type: | RS-232 to RS-422/485 |
Communictions protocol | Modbus ASCII, Modbus RTU |
Kind of module | RS232/RS422/RS485 |
Manufacturer | ADVANTECH |
Mounting | for DIN rail mounting |
Operating temperature | -40…80°C |
Type of industrial module | converter |
Вес, г | 204.1 |
Техническая документация
Datasheet
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.