BB-485OPDR, Interface Modules ULI-234TC - RS-422/485 Repeater / Isolator, Industrial DIN Mount, Terminal Blocks

BB-485OPDR, Interface Modules ULI-234TC - RS-422/485 Repeater / Isolator, Industrial DIN Mount, Terminal Blocks
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 380 руб.
1 шт. на сумму 57 380 руб.
Плати частями
от 14 345 руб. × 4 платежа
Номенклатурный номер: 8005027776
Артикул: BB-485OPDR
Бренд: Advantech

Описание

Embedded Solutions\Interface Modules
Serial Connectivity Solutions

B+B SmartWorx Serial Connectivity Solutions provide a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners/splitters and modems. Typical applications include industrial automation, medical, health care and security.

Технические параметры

Brand: Advantech
Dimensions: 1 in x 3.1 in x 3.7 in
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: RS-422/485
Manufacturer: Advantech
Maximum Data Rate: 115.2 kb/s
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Number of Channels / Ports: 2 Port
Operating Supply Voltage: 10 V to 30 V
Product Category: Interface Modules
Product Type: Interface Modules
Product: Repeaters
Subcategory: Embedded Solutions
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Type: RS-422/485
Вес, г 181.4

Техническая документация

Datasheet
pdf, 268 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.