BB-SR30500420-SWH, Routers SmartFlex, NAM, 3x Ethernet, 1x RS232, 1x RS485, Metal, Without Accessories

BB-SR30500420-SWH, Routers SmartFlex, NAM, 3x Ethernet, 1x RS232, 1x RS485, Metal, Without Accessories
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
184 200 руб.
1 шт. на сумму 184 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005027931
Артикул: BB-SR30500420-SWH
Бренд: Advantech

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
SmartFlex™ Industrial LTE Routers

B+B SmartWorx SmartFlex™ Industrial LTE Routers are designed for tough environmental conditions within a -40°C to +75°C operating temperature range (-20°C to +60°C LTE450 module). These routers feature an extremely powerful Cortex A8 CPU with 1GHz, 256MB flash memory, 512MB RAM, and 128kB M-RAM, providing full support for LTE speeds and applications. The SmartFlex LTE routers support real-time data encryption and the creation of VPN tunnels using IPsec, OpenVPN, and L2TP to ensure safe communication. The additional functions supported are DHCP, NAT, NAT-T, DynDNS, NTP, VRRP, control by SMS, and primary connection backups with software like SmartCluster VPN Server and R-SeeNet. These routers accept 10V DC to 60V DC input voltage range and are equipped with sleep mode for reducing electrical consumption.

Технические параметры

Brand: Advantech
Dimensions: 55 mm x 97 mm x 125 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, RS-232/485, USB
IP Rating: IP30
Manufacturer: Advantech
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 3 x Ethernet, 2 x RS-232/RS-485
Operating Supply Voltage: 10 V to 16 V
Power Consumption: 4 W
Product Category: Routers
Product Type: Routers
Product: Cellular Routers
Protocol - Cellular, NBIoT, LTE: LTE
Security: AES, TKIP, WEP
Series: SR305
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 16 V
Supply Voltage - Min: 10 V
Tradename: SmartFlex
Вес, г 375

Техническая документация

Datasheet
pdf, 632 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.