AC1206JR-07470KL, Thick Film Resistors - SMD 470kOhms 1/4W 1206 5 % AEC-Q200 Standard Power Version
![Фото 1/2 AC1206JR-07470KL, Thick Film Resistors - SMD 470kOhms 1/4W 1206 5 % AEC-Q200 Standard Power Version](https://static.chipdip.ru/lib/520/DOC006520366.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/863/DOC012863334.jpg)
16619 шт., срок 6-8 недель
28 руб.
от 10 шт. —
6 руб.
от 100 шт. —
3.40 руб.
от 1000 шт. —
2.62 руб.
Добавить в корзину 1 шт.
на сумму 28 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film Chip ResistorsYAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
Технические параметры
Номин.сопротивление | 470 | |
Единица измерения | кОм | |
Точность,% | 5% | |
Номин.мощность,Вт | 250 mW(1/4 W) | |
Макс.рабочее напряжение,В | 200 V | |
Application: | Automotive Grade | |
Brand: | YAGEO | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors General Purpose | |
Qualification: | AEC-Q200 | |
Series: | AC | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | General Purpose Resistor | |
Application | Automotive Grade | |
Brand | Yageo | |
Case Code - In | 1206 | |
Case Code - Mm | 3216 | |
Factory Pack Quantity | 5000 | |
Manufacturer | Yageo | |
Maximum Operating Temperature | +155 C | |
Minimum Operating Temperature | -55 C | |
Mounting Style | PCB Mount | |
Packaging | Cut Tape or Reel | |
Power Rating | 250 mW(1/4 W) | |
Product | Thick Film Resistors General Purpose | |
Product Category | Thick Film Resistors-SMD | |
Product Type | Thick Film Resistors | |
Qualification | AEC-Q200 | |
Resistance | 470 kOhms | |
Series | AC | |
Subcategory | Resistors | |
Technology | Thick Film | |
Temperature Coefficient | 100 PPM/C | |
Termination Style | SMD/SMT | |
Tolerance | 5% | |
Type | General Purpose Resistor | |
Voltage Rating | 200 V | |
Anti-Surge | No | |
Automotive | Yes | |
Case Style | Epoxy | |
CECC Qualified | No | |
ESD Protection | No | |
Fail Safe Fusible Resistor | No | |
Military | No | |
Package Shape | Rectangular | |
Package/Case | 1206 | |
Special Features | High Reliability | |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 765 КБ
Datasheet
pdf, 401 КБ
Документация
pdf, 784 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.