CX0603MRX7R0BB102, Feed Through Capacitors 100V 1000pF X7R 0603 20% Thickness=0.65mm
![CX0603MRX7R0BB102, Feed Through Capacitors 100V 1000pF X7R 0603 20% Thickness=0.65mm](https://static.chipdip.ru/lib/768/DOC017768462.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20954 шт., срок 4-7 недель
120 руб.
от 10 шт. —
63 руб.
от 100 шт. —
39 руб.
от 1000 шт. —
30.97 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Feed Through Capacitors
Surface-Mount Ceramic X2Y® EMI Filter CapacitorsPulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors offer a 10V DC to 100V DC rated voltage range, 1µF maximum capacitance rating, and ±20% tolerance. These capacitors comprise two Y-capacitors and one X-capacitor, integrated into a 4-terminal device. X2Y capacitors feature a unique multilayer construction that provides noise cancellation within the device, reducing ESL from nH to pH levels. These X2Y products provide superior decoupling and filtering by using the distinctive balance between the Y-capacitors and the shielded multilayer structure. Pulse Electronics X2Y EMI Filter Capacitors are suitable for EMI filtering on DC motors, high-speed data-line filtering, sensors, audio, and decoupling of supply lines on high-speed digital circuits.
Технические параметры
Единица измерения | пФ |
Номинальная емкость | 1000 |
Brand: | Pulse Electronics |
Capacitance - nF: | 1 nF |
Capacitance - uF: | 0.001 uF |
Capacitance: | 1000 pF |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ground Terminal: | 0.4 mm |
Manufacturer: | Pulse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Feed Through Capacitors |
Product Type: | Feed Through Capacitors |
Product: | Three Terminal Filter Capacitors |
Series: | X2Y |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Tradename: | X2Y |
Type: | Surface Mount Ceramic EMI Filter Capacitor |
Voltage Rating DC: | 100 VDC |
Automotive | No |
Capacitance Value | 0.001uF |
Construction | Flat |
Dielectric | X7R |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Microwave Application | No |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Package/Case | 0603 |
Part Status | Active |
PPAP | No |
Suppression Class | X2Y |
Tolerance | 20% |
Voltage | 100VDC |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.