ACSC04-41CGKWA-F01, LED Displays & Accessories Single Green 570nm Common Cathode

ACSC04-41CGKWA-F01, LED Displays & Accessories Single Green 570nm Common Cathode
Изображения служат только для ознакомления,
см. техническую документацию
1474 шт., срок 4-7 недель
690 руб.
от 10 шт.440 руб.
от 100 шт.361 руб.
от 400 шт.337.52 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005046232
Артикул: ACSC04-41CGKWA-F01
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
LED Displays & Accessories Single Green 570nm Common Cathode

Технические параметры

Длина волны,нм 570
Brand: Kingbright
Character Size: 5.6 mm x 10.16 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 400
If - Forward Current: 10 mA
Illumination Color: Green
Luminous Intensity: 17400 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 9.1 mm x 15 mm x 3.75 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Reel, Cut Tape
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.1 V
Wavelength: 570 nm
Brand Kingbright
Character Size 0.4 in
Configuration Common Cathode
Display Type 7 Segment
Factory Pack Quantity 400
If - Forward Current 30 mA
Illumination Color Green
Luminous Intensity 17400 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Tube
Power Consumption 75 mW
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 2.1 V
Wavelength 570 nm
Вес, г 0.65

Техническая документация

Datasheet
pdf, 571 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.