APA2106VBC/D, Standard LEDs - SMD 2.1 X 0.6 MM BLUE SMD LED

APA2106VBC/D, Standard LEDs - SMD 2.1 X 0.6 MM BLUE SMD LED
Изображения служат только для ознакомления,
см. техническую документацию
8838 шт., срок 5-7 недель
150 руб.
от 10 шт.93 руб.
от 100 шт.58 руб.
от 500 шт.54.35 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005046304
Артикул: APA2106VBC/D
Бренд: Kingbright

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HELI LEDs
Kingbright HELI LEDs have a luminous output up to ~12.000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.

Технические параметры

Размер линзы,мм 0.6
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Blue
Lens Color: Colorless
Lens Dimensions: 1.7 mm x 0.5 mm
Lens Shape: Semitube
Lens Transparency: Water Clear
Luminous Intensity: 200 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package / Case: 0805(2012 metric)
Power Rating: 120 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Series: 2106
Subcategory: LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 470 nm
Вес, г 0.01

Техническая документация

Datasheet APA2106VBC/D
pdf, 289 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.