APA2107LSECK/J4-PRV, Standard LEDs - SMD 2.1X0.6MM RA. ORANGE SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6000 шт., срок 5-7 недель
190 руб.
от 10 шт. —
120 руб.
от 100 шт. —
62 руб.
от 1000 шт. —
46.07 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
Heli2 Surface Mount LEDsKingbright HELI2 Surface Mount LEDs are designed to meet the low current and low forward voltage (VF) requirements typically associated with battery operated devices and mobile electronics, while still maintaining a high luminosity output. Kingbright HELI2 Surface Mount LEDs have low-power consumption and wide viewing angles.
Технические параметры
Размер линзы,мм | 0.6 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Orange | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.7 mm x 0.6 mm | |
Lens Shape: | Semitube | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 150 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Side View | |
Package / Case: | 0805(2012 metric) | |
Power Rating: | 84 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Orange LEDs | |
Series: | APA2107 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 1.8 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 605 nm | |
Color | Orange | |
Configuration | Standard | |
Current - Test | 2mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 0.60mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.70mm x 0.60mm | |
Lens Style | Rectangle with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 40mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount, Right Angle | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 2-SMD, No Lead | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Supplier Device Package | 2-SMD | |
Video File | Kingbright HELI-Dome Surface Mount LEDs | Digi-Key | |
Viewing Angle | 120В° | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Wavelength - Dominant | 605nm | |
Wavelength - Peak | 611nm | |
Brand | Kingbright | |
Factory Pack Quantity | 2000 | |
Height | 0.6 mm | |
If - Forward Current | 2 mA | |
Illumination Color | Orange | |
Length | 2.1 mm | |
Lens Color/Style | Water Clear | |
Lens Shape | Semitube | |
Luminous Intensity | 150 mcd | |
Manufacturer | Kingbright | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Orientation | Side View | |
Packaging | MouseReel | |
Product Category | Standard LEDs-SMD | |
RoHS | Details | |
Series | APA2107 | |
Vf - Forward Voltage | 1.8 V | |
Wavelength/Color Temperature | 605 nm | |
Width | 1 mm | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 498 КБ
Datasheet APA2107LSECK/J4-PRV
pdf, 497 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.