APB3025ESGC-F01, Standard LEDs - SMD RED/SPR BRT GREEN 625/568nm 12mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26835 шт., срок 6-8 недель
130 руб.
от 10 шт. —
80 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
32.38 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Посмотреть аналоги10
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
Описание Светодиод дискретный
Технические параметры
Длина волны,нм | 568 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red, Green | |
Lens Color: | Colorless | |
Lens Dimensions: | 2 mm x 2.5 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 12 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 1210(3025 metric) | |
Power Rating: | 75 mW, 62.5 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Bi-Color LEDs | |
Subcategory: | LEDs | |
Type: | Multi-Color LEDs | |
Vf - Forward Voltage: | 2 V, 2.2 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 625 nm, 568 nm | |
Color | Green, Red | |
Configuration | Independent | |
Current - Test | 20mA Green, 20mA Red | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 1.10mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 2.00mm x 2.50mm | |
Lens Style | Rectangle with Flat Top | |
Lens Transparency | Clear | |
Millicandela Rating | 15mcd Green, 8mcd Red | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 4-SMD, No Lead | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.00mm L x 2.50mm W | |
Supplier Device Package | 4-SMD | |
Viewing Angle | 120В° | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Wavelength - Dominant | 568nm Green, 617nm Red | |
Wavelength - Peak | 565nm Green, 627nm Red | |
Brand | Kingbright | |
Color Temperature | - | |
Factory Pack Quantity | 2000 | |
If - Forward Current | 20 mA | |
Illumination Color | Red, Green | |
Length | 3 mm | |
Lens Dimensions | 2 mm x 2.5 mm | |
Lens Shape | Rectangular | |
Luminous Intensity | 12 mcd | |
Manufacturer | Kingbright | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Packaging | Reel | |
Peak Wavelength | 627 nm, 565 nm | |
Power Rating | 75 mW, 62.5 mW | |
Product Category | Standard LEDs-SMD | |
RoHS | Details | |
Vf - Forward Voltage | 2 V, 2.2 V | |
Wavelength | 625 nm, 568 nm | |
Wavelength/Color Temperature | 625 nm, 568 nm | |
Width | 2.5 mm | |
Moisture Sensitive | Yes | |
Orientation | Top View | |
Package - Case | 1210(3025 metric) | |
Product | Bi-Color LEDs | |
Selling Alternatives | APB3025ESGC | |
Wavelength-Color Temperature | 625 nm, 568 nm | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.