APB3227SYKCGKC, Standard LEDs - SMD Spr Brt Yellow/Green 150/55MCD 590/570nm
![APB3227SYKCGKC, Standard LEDs - SMD Spr Brt Yellow/Green 150/55MCD 590/570nm](https://static.chipdip.ru/lib/326/DOC043326126.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9979 шт., срок 6-8 недель
73 руб.
от 10 шт. —
49 руб.
от 100 шт. —
33 руб.
от 500 шт. —
31.88 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
APB3227 Compact Bi-color Chip SMD LEDs Kingbright APB3227 Compact Bi-color Chip SMD LEDs feature the industry standard SMD 1210 footprint of 3.2 x 2.7 x 1.1mm, are compact in size, and are available with various output options. These dual color LEDs provide color combinations including super bright orange + green, hyper red + yellow green, hyper red + green, super bright yellow + green, and green + blue. Each LED has 4 pins so each color can be controlled individually. APB3227 Bi-color LEDs are ideal for applications such as front panel indicators, backlighting applications, and many more.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Yellow, Green |
Lens Colour: | Colorless |
Lens Dimensions: | 2.7 mm x 2 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 150 mcd, 55 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package/Case: | 1311(3227 metric) |
Part # Aliases: | KPB-3227SYKCGKC |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Bi-Color LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.5 V |
Viewing Angle: | 100 deg |
Wavelength/Colour Temperature: | 590 nm, 570 nm |
Вес, г | 0.01 |
Техническая документация
Datasheet APB3227SYKCGKC
pdf, 298 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.